Similar

UC39431D | |
|---|---|
DigiKey Part Number | 296-11348-5-ND |
Manufacturer | |
Manufacturer Product Number | UC39431D |
Description | IC VREF SHUNT ADJ 0.39% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.3V 36 VV ±0.39% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC39431D Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.39% |
Packaging Tube | Current - Cathode 800 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATL431BIDBZR | Texas Instruments | 3.382 | 296-47739-1-ND | 0,51000 € | Similar |
| TL431BCD | Texas Instruments | 1.090 | 296-34306-5-ND | 0,76000 € | Similar |



