UC3914N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.195
Unit Price: 2,75000 €
Datasheet
Hot Swap Controller 1 Channel General Purpose 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3914N

DigiKey Part Number
296-2327-5-ND
Manufacturer
Manufacturer Product Number
UC3914N
Description
IC HOT SWAP CTRLR GP 18DIP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 18-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
UVLO
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply
5V ~ 35V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
12 mA
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.338 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.338In Stock
Ships from Rochester Electronics, LLC