Hot Swap Controller 1 Channel General Purpose 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3914DW

DigiKey Part Number
296-11347-5-ND
Manufacturer
Manufacturer Product Number
UC3914DW
Description
IC HOT SWAP CTRLR GP 18SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3914DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
UVLO
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply
5V ~ 35V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
12 mA
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.974 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5.974In Stock
Ships from Rochester Electronics, LLC