
UC3909NG4 | |
|---|---|
DigiKey Part Number | UC3909NG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3909NG4 |
Description | IC BATT CHG LEAD ACID 20DIP |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3909NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | Lead Acid | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 40V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |

