Similar

UC3909N | |
|---|---|
DigiKey Part Number | 296-2232-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3909N |
Description | IC BATT CHG LEAD ACID 20DIP |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 20-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 40V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Battery Chemistry Lead Acid | Supplier Device Package 20-PDIP |
Current - Charging Constant - Programmable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3906N | Texas Instruments | 305 | 296-11621-ND | 12,62000 € | Similar |
| BQ2031PN-A5 | Rochester Electronics, LLC | 14.103 | 2156-BQ2031PN-A5-ND | 15,80000 € | Similar |


