UC3909DWTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.126
Unit Price: 14,89000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 112
Unit Price: 19,03000 €
Datasheet
Charger IC Lead Acid 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3909DWTR

DigiKey Part Number
UC3909DWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC3909DWTR
Description
IC BATT CHG LEAD ACID 20SOIC
Customer Reference
Detailed Description
Charger IC Lead Acid 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3909DWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lead Acid
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
40V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types