UC3909DW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 112
Unit Price: 18,79000 €
Datasheet
Charger IC Lead Acid 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lead Acid 20-SOIC
20-SOIC Pkg

UC3909DW

DigiKey Part Number
296-11345-5-ND
Manufacturer
Manufacturer Product Number
UC3909DW
Description
IC BATT CHG LEAD ACID 20SOIC
Customer Reference
Detailed Description
Charger IC Lead Acid 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
40V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-SOIC (0.295", 7.50mm Width)
Battery Chemistry
Lead Acid
Supplier Device Package
20-SOIC
Current - Charging
Constant - Programmable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ2031SN-A5Rochester Electronics, LLC1122156-BQ2031SN-A5-ND18,79000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types