Load Share Controller PMIC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3907DWTRG4

DigiKey Part Number
UC3907DWTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC3907DWTRG4
Description
IC LOAD SHARE CTRLR 16-SOIC
Customer Reference
Detailed Description
Load Share Controller PMIC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3907DWTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Load Share Controller
Current - Supply
6mA
Voltage - Supply
4.5V ~ 36V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC