
UC3906QTR | |
|---|---|
DigiKey Part Number | UC3906QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3906QTR |
Description | IC BATT CHG LEAD ACID 20PLCC |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC3906QTR Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-LCC (J-Lead) |
Battery Chemistry Lead Acid | Supplier Device Package 20-PLCC (9x9) |
Programmable Features Current | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,94527 € | 2.945,27 € |
| 2.000 | 2,88179 € | 5.763,58 € |
| 3.000 | 2,84998 € | 8.549,94 € |
| Unit Price without VAT: | 2,94527 € |
|---|---|
| Unit Price with VAT: | 3,50487 € |

