
UC3906DWG4 | |
|---|---|
DigiKey Part Number | UC3906DWG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3906DWG4 |
Description | IC BATT CHG LEAD ACID 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3906DWG4 Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Battery Chemistry Lead Acid | Supplier Device Package 16-SOIC |
Programmable Features Current | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 7,92700 € | 634,16 € |
| Unit Price without VAT: | 7,92700 € |
|---|---|
| Unit Price with VAT: | 9,43313 € |


