Supervisor Open Drain or Open Collector 4 Channel 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3903N

DigiKey Part Number
296-11342-5-ND
Manufacturer
Manufacturer Product Number
UC3903N
Description
IC SUPERVISOR 4 CHANNEL 18DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 18-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tube
Reset Timeout
Adjustable/Selectable
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Multi-Voltage Supervisor
Package / Case
18-DIP (0.300", 7.62mm)
Number of Voltages Monitored
4
Supplier Device Package
18-PDIP
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.