
UC3903J | |
|---|---|
DigiKey Part Number | UC3903J-ND |
Manufacturer | |
Manufacturer Product Number | UC3903J |
Description | IC SUPERVISOR 4 CHANNEL 18CDIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 18-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3903J Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Multi-Voltage Supervisor | Package / Case 18-CDIP (0.300", 7.62mm) |
Number of Voltages Monitored 4 | Supplier Device Package 18-CDIP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3903DW | Rochester Electronics, LLC | 395 | 2156-UC3903DW-ND | 6,62921 € | Similar |


