
UC3901DWTR | |
|---|---|
DigiKey Part Number | UC3901DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3901DWTR |
Description | IC ISOLATED FB GENERATOR 16SOIC |
Customer Reference | |
Detailed Description | Feedback Generator PMIC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3901DWTR Models |
Category | Voltage - Supply 4.5V ~ 40V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Applications Feedback Generator | Supplier Device Package 16-SOIC |
Current - Supply 5mA | Base Product Number |

