
UC3877DWPTR | |
|---|---|
DigiKey Part Number | UC3877DWPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3877DWPTR |
Description | IC OFFLINE SW FULL-BRDG 28SOIC |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge Topology 1MHz 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3877DWPTR Models |
Category | Frequency - Switching 1MHz |
Manufacturer Texas Instruments | Fault Protection Current Limiting |
Packaging Tape & Reel (TR) | Control Features Frequency Control, Soft Start, Sync |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Output Isolation Non-Isolated | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Topology Full-Bridge | Supplier Device Package 28-SOIC |
Voltage - Start Up 10.75 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 9.5V ~ 20V | Base Product Number |
Duty Cycle 100% |

