UC3876N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.350
Unit Price: 5,60000 €
Datasheet
Converter Offline Full-Bridge Topology 1MHz 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3876N

DigiKey Part Number
296-11333-5-ND
Manufacturer
Manufacturer Product Number
UC3876N
Description
IC OFFLINE SW FULL-BRDG 20DIP
Customer Reference
Detailed Description
Converter Offline Full-Bridge Topology 1MHz 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3876N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
Full-Bridge
Voltage - Start Up
15.25 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Duty Cycle
100%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 368 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

368In Stock
Ships from Rochester Electronics, LLC