
UC3875QP | |
|---|---|
DigiKey Part Number | UC3875QP-ND |
Manufacturer | |
Manufacturer Product Number | UC3875QP |
Description | IC OFFLINE SW FULL-BRDG 28PLCC |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge Topology 1MHz 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | UC3875QP Models |
Category | Frequency - Switching 1MHz |
Manufacturer Texas Instruments | Fault Protection Current Limiting |
Packaging Tube | Control Features Frequency Control, Soft Start, Sync |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Output Isolation Non-Isolated | Package / Case 28-LCC (J-Lead) |
Topology Full-Bridge | Supplier Device Package 28-PLCC (11.51x11.51) |
Voltage - Start Up 10.75 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 9.5V ~ 20V | Base Product Number |
Duty Cycle 100% |

