MFR Recommended

UC3875NG4 | |
|---|---|
DigiKey Part Number | UC3875NG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3875NG4 |
Description | IC OFFLINE SW FULL-BRDG 20DIP |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge Topology 1MHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3875NG4 Models |
Category | Frequency - Switching 1MHz |
Manufacturer Texas Instruments | Fault Protection Current Limiting |
Packaging Tube | Control Features Frequency Control, Soft Start, Sync |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Output Isolation Non-Isolated | Package / Case 20-DIP (0.300", 7.62mm) |
Topology Full-Bridge | Supplier Device Package 20-PDIP |
Voltage - Start Up 10.75 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 9.5V ~ 20V | Base Product Number |
Duty Cycle 100% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3875N | Texas Instruments | 483 | 296-11332-5-ND | 20,10000 € | MFR Recommended |
| UCC28951PWR | Texas Instruments | 4.273 | 296-UCC28951PWRCT-ND | 6,08000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,21125 € | 368,45 € |
| Unit Price without VAT: | 9,21125 € |
|---|---|
| Unit Price with VAT: | 10,96139 € |



