UC3875DWPTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.350
Unit Price: 5,60000 €
Datasheet
Converter Offline Full-Bridge Topology 1MHz 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3875DWPTR

DigiKey Part Number
296-48795-2-ND - Tape & Reel (TR)
296-48795-1-ND - Cut Tape (CT)
296-48795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC3875DWPTR
Description
IC OFFLINE SW FULL-BRDG 28SOIC
Customer Reference
Detailed Description
Converter Offline Full-Bridge Topology 1MHz 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3875DWPTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
Full-Bridge
Voltage - Start Up
10.75 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Duty Cycle
100%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types