UC3872NG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 115
Unit Price: 9,15000 €
Datasheet
Ballast Controller Controller 57kHz ~ 78kHz No 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3872NG4

DigiKey Part Number
UC3872NG4-ND
Manufacturer
Manufacturer Product Number
UC3872NG4
Description
IC BALLAST CNTRL 78KHZ 14DIP
Customer Reference
Detailed Description
Ballast Controller Controller 57kHz ~ 78kHz No 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3872NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Ballast Controller
Frequency
57kHz ~ 78kHz
Voltage - Supply
4.5V ~ 24V
Current - Supply
6 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes