
UC3872N | |
|---|---|
DigiKey Part Number | 296-11330-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3872N |
Description | IC BALLAST CNTRL 78KHZ 14DIP |
Customer Reference | |
Detailed Description | Ballast Controller Controller 57kHz ~ 78kHz No 14-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 6 mA |
Manufacturer Texas Instruments | Dimming No |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Ballast Controller | Package / Case 14-DIP (0.300", 7.62mm) |
Frequency 57kHz ~ 78kHz | Supplier Device Package 14-PDIP |
Voltage - Supply 4.5V ~ 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3872DW | Texas Instruments | 272 | 296-11328-5-ND | 9,85000 € | Similar |


