UC3865NG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 848
Unit Price: 6,50000 €
Datasheet
Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 10kHz ~ 1MHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3865NG4

DigiKey Part Number
UC3865NG4-ND
Manufacturer
Manufacturer Product Number
UC3865NG4
Description
IC OFFLINE SWITCH MULT TOP 16DIP
Customer Reference
Detailed Description
Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 10kHz ~ 1MHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3865NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Full-Bridge, Half-Bridge, Push-Pull
Voltage - Start Up
16.5 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 22V
Duty Cycle
-
Frequency - Switching
10kHz ~ 1MHz
Fault Protection
-
Control Features
Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes