Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3863DWTR

DigiKey Part Number
UC3863DWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC3863DWTR
Description
IC REG CTRLR MULT TOP 16SOIC
Customer Reference
Detailed Description
Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3863DWTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
50kHz ~ 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Soft Start
Function
Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Full-Bridge, Half-Bridge, Push-Pull
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Outputs
2
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 20.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

20.000In Stock
Ships from Rochester Electronics, LLC