


UC385TDTR-ADJ | |
|---|---|
DigiKey Part Number | UC385TDTR-ADJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC385TDTR-ADJ |
Description | IC REG LINEAR POS ADJ 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | UC385TDTR-ADJ Models |
Category | Voltage - Output (Max) |
Mfr | Voltage Dropout (Max) 2.1V @ 5A |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 100°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 7.5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,68948 € | 3.844,74 € |
| Unit Price without VAT: | 7,68948 € |
|---|---|
| Unit Price with VAT: | 9,15048 € |

