
UC3855ADWTR | |
|---|---|
DigiKey Part Number | UC3855ADWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3855ADWTR |
Description | IC PFC CTR AVERAGE 500KHZ 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 500kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3855ADWTR Models |
Category | Voltage - Supply 15.5V ~ 20V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 20-SOIC |
Frequency - Switching 500kHz | Base Product Number |
Current - Startup 150 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,44904 € | 22.898,08 € |
| Unit Price without VAT: | 11,44904 € |
|---|---|
| Unit Price with VAT: | 13,62436 € |

