
UC3855ADWG4 | |
|---|---|
DigiKey Part Number | UC3855ADWG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3855ADWG4 |
Description | IC PFC CTR AVERAGE 500KHZ 20SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 500kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3855ADWG4 Models |
Category | Voltage - Supply 15.5V ~ 20V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 20-SOIC |
Frequency - Switching 500kHz | Base Product Number |
Current - Startup 150 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3855ADW | Texas Instruments | 30 | 296-2528-5-ND | 18,60000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,67720 € | 433,86 € |
| Unit Price without VAT: | 8,67720 € |
|---|---|
| Unit Price with VAT: | 10,32587 € |


