MFR Recommended

UC3854DWTRG4 | |
|---|---|
DigiKey Part Number | UC3854DWTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3854DWTRG4 |
Description | IC PFC CTR AVERAGE 200KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3854DWTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 1.5 mA | |
Voltage - Supply | 14.5V ~ 30V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,47029 € | 2.940,58 € |
| 4.000 | 1,44010 € | 5.760,40 € |
| 6.000 | 1,42498 € | 8.549,88 € |
| Unit Price without VAT: | 1,47029 € |
|---|---|
| Unit Price with VAT: | 1,74965 € |


