UC3854BNG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.737
Unit Price: 6,67000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,35000 €
Datasheet
PFC IC Average Current 200kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3854BNG4

DigiKey Part Number
UC3854BNG4-ND
Manufacturer
Manufacturer Product Number
UC3854BNG4
Description
IC PFC CTR AV CURR 200KHZ 16DIP
Customer Reference
Detailed Description
PFC IC Average Current 200kHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3854BNG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 20V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Discontinued at DigiKey
Package / Case
16-DIP (0.300", 7.62mm)
Mode
Average Current
Supplier Device Package
16-PDIP
Frequency - Switching
200kHz
Base Product Number
Current - Startup
250 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC3854BNTexas Instruments3.737296-11311-5-ND6,67000 €MFR Recommended
UCC28180DRTexas Instruments0296-44502-1-ND1,35000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1252,68712 €335,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,68712 €
Unit Price with VAT:3,19767 €