
UC3854BDWTR | |
|---|---|
DigiKey Part Number | 296-41793-2-ND - Tape & Reel (TR) 296-41793-1-ND - Cut Tape (CT) 296-41793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3854BDWTR |
Description | IC PFC CTR AVERAGE 120KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3854BDWTR Models |
Category | Voltage - Supply 10V ~ 20V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 16-SOIC |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 250 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,56000 € | 35,60 € |
| 25 | 3,28440 € | 82,11 € |
| 100 | 2,98140 € | 298,14 € |
| 250 | 2,85556 € | 713,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,61928 € | 5.238,56 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |



