UC3854BDWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 552
Unit Price: 5,25000 €
Datasheet
PFC IC Average Current 200kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3854BDWG4

DigiKey Part Number
UC3854BDWG4-ND
Manufacturer
Manufacturer Product Number
UC3854BDWG4
Description
IC PFC CTR AVERAGE 200KHZ 16SOIC
Customer Reference
Detailed Description
PFC IC Average Current 200kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3854BDWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 20V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
16-SOIC (0.295", 7.50mm Width)
Mode
Average Current
Supplier Device Package
16-SOIC
Frequency - Switching
200kHz
Base Product Number
Current - Startup
250 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC3854BDWTexas Instruments552296-2527-5-ND5,25000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1602,34794 €375,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,34794 €
Unit Price with VAT:2,79405 €