
UC3854ADWTR | |
|---|---|
DigiKey Part Number | UC3854ADWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3854ADWTR |
Description | IC PFC CTR AVERAGE 200KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3854ADWTR Models |
Category | Voltage - Supply 10V ~ 20V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 16-SOIC |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 250 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,31017 € | 6.620,34 € |
| Unit Price without VAT: | 3,31017 € |
|---|---|
| Unit Price with VAT: | 3,93910 € |

