PFC IC Average Current 56kHz ~ 94kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3853DTR

DigiKey Part Number
296-28973-2-ND - Tape & Reel (TR)
296-28973-1-ND - Cut Tape (CT)
296-28973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC3853DTR
Description
IC PFC CTR AVER CURR 94KHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 56kHz ~ 94kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3853DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Average Current
Frequency - Switching
56kHz ~ 94kHz
Current - Startup
250 µA
Voltage - Supply
12V ~ 40V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 52.834 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,29000 €3,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,05186 €5.129,65 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,91510 €

Other Suppliers on DigiKey

52.834In Stock
Ships from Rochester Electronics, LLC