
UC3853D | |
|---|---|
DigiKey Part Number | 296-11308-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3853D |
Description | IC PFC CTR AVER CURR 94KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 56kHz ~ 94kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3853D Models |
Category | Voltage - Supply 12V ~ 40V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Average Current | Supplier Device Package 8-SOIC |
Frequency - Switching 56kHz ~ 94kHz | Base Product Number |
Current - Startup 250 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,44800 € | 34,48 € |
| 75 | 2,93693 € | 220,27 € |
| 150 | 2,81793 € | 422,69 € |
| 300 | 2,72003 € | 816,01 € |
| 525 | 2,65377 € | 1.393,23 € |
| 1.050 | 2,58494 € | 2.714,19 € |
| 2.550 | 2,51428 € | 6.411,41 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

