MFR Recommended

UC3852NG4 | |
|---|---|
DigiKey Part Number | UC3852NG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3852NG4 |
Description | IC PFC CTRLR CCM 200KHZ 8DIP |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 200kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3852NG4 Models |
Category | Voltage - Supply 14.5V ~ 30V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 8-DIP (0.300", 7.62mm) |
Mode Continuous Conduction (CCM) | Supplier Device Package 8-PDIP |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 400 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28056CDBVR | Texas Instruments | 1.435 | 296-UCC28056CDBVRCT-ND | 0,65000 € | MFR Recommended |
| UC3852N | Rochester Electronics, LLC | 26 | 2156-UC3852N-ND | 9,80769 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,07753 € | 461,63 € |
| Unit Price without VAT: | 3,07753 € |
|---|---|
| Unit Price with VAT: | 3,66226 € |



