UC3852N is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.450
Unit Price: 0,66000 €
Datasheet
PFC IC Continuous Conduction (CCM) 200kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3852N

DigiKey Part Number
296-11307-5-ND
Manufacturer
Manufacturer Product Number
UC3852N
Description
IC PFC CTRLR CCM 200KHZ 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 200kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3852N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
200kHz
Current - Startup
400 µA
Voltage - Supply
14.5V ~ 30V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 26 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2504,18100 €1.045,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,18100 €
Unit Price with VAT:4,97539 €

Other Suppliers on DigiKey

26In Stock
Ships from Rochester Electronics, LLC