
UC3852D | |
|---|---|
DigiKey Part Number | 296-11306-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3852D |
Description | IC PFC CTRLR CCM 200KHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 200kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3852D Models |
Category | Voltage - Supply 14.5V ~ 30V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM) | Supplier Device Package 8-SOIC |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 400 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,69940 € | 1.409,82 € |
| Unit Price without VAT: | 4,69940 € |
|---|---|
| Unit Price with VAT: | 5,59229 € |

