Similar

UC3848DWTR | |
|---|---|
DigiKey Part Number | UC3848DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3848DWTR |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Buck, Forward Converter Topology Up to 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3848DWTR Models |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 22V |
Manufacturer Texas Instruments | Duty Cycle 79.5% |
Packaging Tape & Reel (TR) | Frequency - Switching Up to 1MHz |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Output Isolation Isolated | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Internal Switch(s) No | Supplier Device Package 16-SOIC |
Topology Buck, Forward Converter | Mounting Type Surface Mount |
Voltage - Start Up 13 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28250PWR | Texas Instruments | 5.550 | 296-UCC28250PWRCT-ND | 3,38000 € | Similar |


