
UC3847DWTR | |
|---|---|
DigiKey Part Number | UC3847DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3847DWTR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3847DWTR Models |
Category | Frequency - Switching 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6.95V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3847DW | Rochester Electronics, LLC | 13.440 | 2156-UC3847DW-TI-ND | 5,52574 € | Direct |


