MFR Recommended

UC3846DWTRG4 | |
|---|---|
DigiKey Part Number | UC3846DWTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3846DWTRG4 |
Description | IC REG CTRLR MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3846DWTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6.95V ~ 40V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,61630 € | 3.232,60 € |
| 4.000 | 1,58366 € | 6.334,64 € |
| Unit Price without VAT: | 1,61630 € |
|---|---|
| Unit Price with VAT: | 1,92340 € |


