
UC3845NG4 | |
|---|---|
DigiKey Part Number | UC3845NG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3845NG4 |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3845NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,63515 € | 349,33 € |
| Unit Price without VAT: | 0,63515 € |
|---|---|
| Unit Price with VAT: | 0,75583 € |





