
UC3845DTR | |
---|---|
DigiKey Part Number | 296-38314-2-ND - Tape & Reel (TR) 296-38314-1-ND - Cut Tape (CT) 296-38314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3845DTR |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,74200 € | 7,42 € |
25 | 0,67160 € | 16,79 € |
100 | 0,59370 € | 59,37 € |
250 | 0,55656 € | 139,14 € |
500 | 0,53418 € | 267,09 € |
1.000 | 0,51576 € | 515,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,49631 € | 1.240,77 € |
5.000 | 0,48459 € | 2.422,95 € |
7.500 | 0,47872 € | 3.590,40 € |
12.500 | 0,47221 € | 5.902,62 € |
17.500 | 0,46841 € | 8.197,17 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |