MFR Recommended
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

UC3845D8G4 | |
|---|---|
DigiKey Part Number | UC3845D8G4-ND |
Manufacturer | |
Manufacturer Product Number | UC3845D8G4 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845D8G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |





