
UC3845ADWTR | |
|---|---|
DigiKey Part Number | UC3845ADWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3845ADWTR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845ADWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.6V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

