Regulator Output DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3845AD

DigiKey Part Number
296-UC3845AD-ND
Manufacturer
Manufacturer Product Number
UC3845AD
Description
IC REG CTRLR MULT TOP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3845AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,89300 €8,93 €
500,75960 €37,98 €
1000,71830 €71,83 €
2500,67460 €168,65 €
5000,64830 €324,15 €
1.0000,62665 €626,65 €
2.5000,60379 €1.509,48 €
5.0000,59002 €2.950,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €

Other Suppliers on DigiKey

76.645In Stock
Ships from Rochester Electronics, LLC