UC3844NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.040
Unit Price: 1,68000 €
Datasheet

Direct


Microchip Technology
In Stock: 1.597
Unit Price: 1,44000 €
Datasheet

Direct


STMicroelectronics
In Stock: 3.512
Unit Price: 0,80000 €
Datasheet

Direct


STMicroelectronics
In Stock: 1.335
Unit Price: 0,80000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 4.622
Unit Price: 3,55000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 3,85613 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 599
Unit Price: 0,96000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 2.168
Unit Price: 0,91000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,71978 €
Datasheet
Power Supply Controller PWM Controller 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3844NG4

DigiKey Part Number
UC3844NG4-ND
Manufacturer
Manufacturer Product Number
UC3844NG4
Description
IC REG CTRLR PWM CM 8DIP
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3844NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
12V ~ 28V
Current - Supply
11 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5500,63515 €349,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,63515 €
Unit Price with VAT:0,75583 €