
UC3842DTR | |
|---|---|
DigiKey Part Number | 296-UC3842DTR-ND - Tape & Reel (TR) 296-UC3842DTRCT-ND - Cut Tape (CT) 296-UC3842DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3842DTR |
Description | IC REG CTRLR PWM CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3842DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,67360 € | 16,84 € |
| 100 | 0,59560 € | 59,56 € |
| 250 | 0,55840 € | 139,60 € |
| 500 | 0,53594 € | 267,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49793 € | 1.244,83 € |
| 5.000 | 0,48617 € | 2.430,85 € |
| 7.500 | 0,48028 € | 3.602,10 € |
| 12.500 | 0,47375 € | 5.921,88 € |
| 17.500 | 0,46994 € | 8.223,95 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

