Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3842ADW

DigiKey Part Number
296-13426-5-ND
Manufacturer
Manufacturer Product Number
UC3842ADW
Description
IC REG CTRLR PWM CM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3842ADW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Series
Clock Sync
No
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Output Type
PWM
Package / Case
16-SOIC (0.295", 7.50mm Width)
Topology
Boost, Buck, Flyback, Forward Converter
Supplier Device Package
16-SOIC
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 635
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,95800 €9,58 €
400,83200 €33,28 €
1200,76192 €91,43 €
2800,72089 €201,85 €
5200,69650 €362,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €

Other Suppliers on DigiKey

19.160In Stock
Ships from Rochester Electronics, LLC