Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3841Q

DigiKey Part Number
UC3841Q-ND
Manufacturer
Manufacturer Product Number
UC3841Q
Description
IC REG CTRLR MULT TOP 20PLCC
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UC3841Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
95%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Ramp, Reset, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward Converter
Package / Case
20-LCC (J-Lead)
Number of Outputs
1
Supplier Device Package
20-PLCC (9x9)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8V ~ 32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.