Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3841N

DigiKey Part Number
296-11277-5-ND
Manufacturer
Manufacturer Product Number
UC3841N
Description
IC REG CTRLR MULT TOPOLOGY 18DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3841N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 32V
Frequency - Switching
500kHz
Duty Cycle (Max)
95%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Ramp, Reset, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,68000 €18,68 €
2014,20150 €284,03 €
4013,60100 €544,04 €
10012,96670 €1.296,67 €
26012,45804 €3.239,09 €
50012,18084 €6.090,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,68000 €
Unit Price with VAT:22,22920 €