Power Supply Controller Magnetic Amplifier Controller 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3838ADW

DigiKey Part Number
296-2471-5-ND
Manufacturer
Manufacturer Product Number
UC3838ADW
Description
IC MAGNETIC AMP CNTRLR 16-SOIC
Customer Reference
Detailed Description
Power Supply Controller Magnetic Amplifier Controller 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3838ADW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Magnetic Amplifier Controller
Voltage - Input
-
Voltage - Supply
5V ~ 40V
Current - Supply
4 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 826
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,48000 €5,48 €
104,21300 €42,13 €
403,76200 €150,48 €
1203,51033 €421,24 €
2803,36268 €941,55 €
5203,27498 €1.702,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,52120 €