Linear Regulator Controller IC Positive Adjustable 1 Output 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3836NG4

DigiKey Part Number
UC3836NG4-ND
Manufacturer
Manufacturer Product Number
UC3836NG4
Description
IC LNR REG CTRLR 1OUT 8DIP
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3836NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Positive Adjustable
Number of Outputs
1
Current - Supply
3.75mA
Voltage - Input
5.2V ~ 35V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.